Berger & Schröter 20230 Trailer lighting set 13-pin Acrylic glass Red Clear

MPN
20230
EAN-13
4042504202302
Order Code
13-7185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £65.37 £55.56
10+ £53.90
50+ £53.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/11/2026

Berger & Schröter 20230 is a trailer lighting set characterised by its 13-pin connectivity and crafted from durable acrylic glass in a red and clear finish. Designed for comprehensive vehicular lighting, this set includes key components such as the turn signal, brake light, number plate light, rear fog lamp, reflector, reversing lamps, and tail light, all operating at 12 V. This trailer lighting set is ideally suited for use in trailers where reliable illumination is essential for safety and compliance with roadway regulations. Its robust construction ensures long-lasting performance, even in demanding environments, making it a preferred choice for engineers and technicians working in vehicle maintenance and manufacturing.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Acrylic glass (Transparent), Red
Connector 13-pin
Content 1
Depth 4cm
Dimensions (W x H x D) 22 x 10.5 x 4 cm
Height 10.5cm
Mounting site rear
Operating Voltage 12V
Product Type Trailer lighting set
Width 22cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot