Berger & Schröter SM200A Working light 10 V 107 x 78 x 229 mm

MPN
SM200A
EAN-13
4042504203378
Order Code
13-7272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £45.83 £38.96
10+ £37.58
50+ £37.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 13/11/2026

Berger & Schröter SM200A is a robust working light designed for vehicle lighting applications, operating at 10 V with dimensions of 107 x 78 x 229 mm. This light is engineered to deliver reliable illumination in demanding environments, making it suitable for automotive, construction, and industrial use. Its compact form factor allows it to be easily integrated into various vehicular lighting systems, providing efficient visibility and safety in low-light conditions. The durable construction ensures longevity and resistance to environmental stressors, supporting optimal performance in both stationary and mobile settings.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Anthracite
Connector Magnetic bases
Depth 78mm
Dimensions (L x W x H) 107 x 78 x 229 mm
Fastening method Magnetic base
Height 229mm
Length 107mm
Operating Voltage 10V
Power Supply Type rechargeable
Product Type Working light
Weight 645
Width 78mm

Reviews

Be the first to submit a review

Trustpilot