Berger & Schröter KS0027M Working light 10V 117x75mm 6000K Wide Angle illum.

MPN
KS0027M
EAN-13
4042504203453
Order Code
13-7264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £22.28 £18.94
10+ £17.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Berger & Schröter KS0027M offers a versatile working light designed for optimal performance in vehicle lighting applications, operating at 10 V. This unit features dimensions of 117 mm in width and 75 mm in height, providing a wide-angle illumination specifically engineered for close-range tasks. Emitting a colour temperature of 6000 K, it delivers a bright, daylight-like light ideal for environments where clear visibility is essential. The wide-angle illumination makes it particularly suitable for installation in automotive and construction vehicles where close monitoring and safety are paramount. The durable construction ensures reliability across various operational conditions, making it a dependable choice for professionals requiring consistent illumination in demanding settings.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6000K
Depth 90mm
Dimensions (W x H x D) 117 x 75 x 90 mm
ECE Type approval Labels R10
Fastening method Magnetic base
Height 75mm
Lenses for Wide angle close range illumination
Operating Voltage 10V
Power 27W
Product Type Working light
Weight 786g
Width 117mm

Reviews

Be the first to submit a review

Trustpilot