Berger & Schröter 20216 Rear fog lamp 12 V Red Open cable ends

MPN
20216
EAN-13
4042504202166
Order Code
13-7180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £10.01 £8.51
10+ £7.98
50+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Berger & Schröter 20216 is a rear fog lamp designed for vehicle lighting applications, featuring a 12-volt power rating and a red lens. This product is equipped with open cable ends, allowing for flexible installation and integration into various vehicle electrical systems. Its robust design ensures reliable performance in adverse weather conditions, providing enhanced visibility and safety. Typically used in automotive applications, it is suitable for cars, lorries, and off-road vehicles where increased rear visibility is essential during foggy conditions. The Berger & Schröter rear fog lamp is an essential component for ensuring compliance with safety regulations concerning road visibility.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Red
Connector Open cable ends
Content 1
Depth 28mm
Dimensions (W x H x D) 101 x 81 x 28 mm
Function Rear fog lamp
Height 81mm
Mounting site rear
Operating Voltage 12V
Product Type Rear fog lamp
Width 101mm

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot