Berger & Schröter 20213 Working light 12 V 24 V Wide angle 117x117x68 mm

MPN
20213
EAN-13
4042504202135
Order Code
13-7178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.13 £12.86
10+ £12.09
50+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Berger & Schröter 20213 is a vehicle lighting component designed for efficient and reliable operation under a range of automotive conditions. This working light is equipped to operate at both 12 V and 24 V, making it versatile for use in different electrical systems. The light offers wide angle close range illumination, utilising dimensions of 117 x 117 x 68 mm, which allows it to fit compactly in various vehicle setups. It provides a luminous flux of 1890 lumens and features a colour temperature of 6000 K, ideal for both visual clarity and energy efficiency. Common applications include installation in off-road vehicles, construction machinery, and agricultural equipment where robust, dependable illumination is critical for operational safety and efficiency.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black (matt)
Colour Temperature 6000K
Depth 68mm
Design Type Round
Dimensions (W x H x D) 117 x 117 x 68 mm
Fastening method Screw mount
Height 117mm
LEDs 9
Lenses for Wide angle close range illumination
Power 27W
Product Type Working light
Total luminous flux 1890lm
Weight 650g
Width 117mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot