Berger & Schröter 20229 Trailer lighting set 13-pin acrylic glass clear red

MPN
20229
EAN-13
4042504202296
Order Code
13-7184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £60.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Berger & Schröter 20229 represents a versatile trailer lighting set specifically designed for a 13-pin electrical system. The product utilises durable acrylic glass with clear and red hues, offering an extensive range of lighting functions including turn signals, tail lights, number plate illumination, reversing lamps, rear fog lamps, brake lights, and rear reflectors. Engineered for 12 V systems, this lighting set ensures reliable performance and optimal visibility in various driving conditions. Its robust construction and precise design make it a fit choice for engineers integrating lighting systems in trailers, caravans, or other towing vehicles.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Acrylic glass (Transparent), Red
Connector 13-pin
Content 1
Depth 4cm
Dimensions (W x H x D) 22 x 10.5 x 4 cm
Height 10.5mm
Mounting site rear
Operating Voltage 12V
Product Type Trailer lighting set
Recess diameter (details) 15cm
Width 22cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot