Berger & Schröter 20223 Trailer lighting set 13-pin 7-pin 12V magnetic fastener

MPN
20223
EAN-13
4042504202234
Order Code
13-7183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £41.82 £37.38
10+ £36.06
50+ £35.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Berger & Schröter 20223 is a trailer lighting set designed for vehicle lighting applications, featuring compatibility with both 13-pin and 7-pin electrical systems and operating on a 12V power supply. This set includes integrated turn signals, brake lights, and tail lights, thereby ensuring comprehensive rear lighting functionality. A notable feature of this lighting set is its magnetic fastener, which facilitates secure and straightforward attachment to various trailer types without the need for permanent fixtures. Engineers might employ this lighting set in scenarios requiring temporary or portable lighting solutions for trailers, such as in commercial vehicle fleets, rental trailers, or for personal use during periods of towing.
Type LED (monochrome)
Bulb Type LED (monochrome)
Content 1
Depth 63mm
Diameter 140mm
Dimensions (Ø x D) 140 mm x 63 mm
Mounting site rear
Operating Voltage 12V
Product Type Trailer lighting set
Recess diameter (details) 140mm

Reviews

Be the first to submit a review

Trustpilot