Berger & Schröter KS0027RM Working light 10V 117x75mm 6000K

MPN
KS0027RM
EAN-13
4042504203446
Order Code
13-7265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £22.28 £18.94
10+ £17.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Berger & Schröter KS0027RM is a working light specifically designed for vehicle lighting applications, offering reliable illumination with a voltage rating of 10V. This unit measures 117mm in width and 75mm in height, optimising it for wide-angle close range illumination. Emitting light at a colour temperature of 6000K, this device provides daylight-like visibility, enhancing clarity and reducing eye strain in low-light conditions. Such lighting is crucial for tasks requiring precise visibility, making it ideal for use in construction vehicles, agricultural machinery, and off-road vehicles that operate in demanding environments where effective illumination is paramount.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6000K
Depth 90mm
Dimensions (W x H x D) 117 x 75 x 90 mm
ECE Type approval Labels R10
Fastening method Magnetic base
Height 75mm
Lenses for Wide angle close range illumination
Operating Voltage 10V
Power 27W
Product Type Working light
Weight 786g
Width 117mm

Reviews

Be the first to submit a review

Trustpilot