Berger & Schröter 20218 Reversing lamps 12V Clear acrylic glass Open cable end

MPN
20218
EAN-13
4042504202180
Order Code
13-7181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.37
10+ £7.82
50+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Berger & Schröter 20218 is a reversing lamp designed for vehicular use, featuring clear acrylic glass and an open cable end configuration. This product is engineered to operate efficiently at 12 volts, making it suitable for integration into a wide range of standard motor vehicle lighting systems. The clear acrylic glass provides robust protection for the lighting element while ensuring optimal light transmission, enhancing visibility during reversing manoeuvres. Typical applications include installation as part of rear lighting assemblies in automobiles, lorries, or other vehicles requiring reliable reverse illumination. The open cable end design allows for straightforward connection and integration into existing electrical systems, facilitating a seamless addition to vehicle lighting setups.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Acrylic glass (clear)
Connector Open cable ends
Content 1
Depth 28mm
Dimensions (W x H x D) 101 x 81 x 28 mm
Function Reversing lamps
Height 81mm
Mounting site rear
Operating Voltage 12V
Product Type Reversing lamps
Width 101mm

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot