Berger & Schröter 20214 Working light 12V/24V 1890lm 6000K Wide angle lighting

MPN
20214
EAN-13
4042504202142
Order Code
13-7179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £16.80 £14.28
10+ £13.42
50+ £13.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Berger & Schröter 20214 Working light is a highly efficient vehicle lighting component designed for versatile application in automotive and industrial settings. Operating on both 12 V and 24 V systems, it delivers a powerful light output of 1890 lumens at a colour temperature of 6000 Kelvin, providing wide-angle close-range illumination ideal for enhancing visibility in low-light conditions. With dimensions of 110 x 110 x 63 mm, this robust lighting solution is engineered for durability and reliable performance. Typical engineering applications include use in off-road vehicles, construction equipment, and agricultural machinery where effective illumination is essential for operational safety and productivity. The efficient power utilisation makes it suitable for a range of vehicular electrical systems while ensuring consistent and clear lighting.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black (matt)
Colour Temperature 6000K
Depth 63mm
Design Type Rectangular
Dimensions (W x H x D) 110 x 110 x 63 mm
Fastening method Screw mount
Height 110mm
LEDs 9
Lenses for Wide angle close range illumination
Power 27W
Product Type Working light
Total luminous flux 1890lm
Weight 650g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot