Beltrona BELLIIONAA800 Li-ion Rechargeable Battery 14500 3.7V 800mAh |
08-5780
|
|
Back order - 82 availableBack-order availability date - 22/11/2026
|
1+ £7.44
Price per unit Ex VAT
|
800mAh |
Li-ion |
2.75V |
|
14mm |
14500 |
(Ø x H) 14 mm x 49.8 mm |
|
2A |
49.8mm |
4.2V |
1000mA |
+60°C |
-20°C |
LIIONAA800 |
|
18g |
No |
Yes |
Non-standard battery (rechargeable) |
Beltrona BELNIMH1/3AAHBG Battery NiMH 1.2V 300mAh Z Tab Rechargeable |
08-5781
|
|
Back order - 22 availableBack-order availability date - 22/11/2026
|
3+ £1.73
Price per unit Ex VAT
|
300mAh |
NiMH |
1V |
1 |
14.5mm |
1/3 AA |
(Ø x H) 14.5 mm x 17 mm |
|
900mA |
17mm |
|
60mA |
+50°C |
-20°C |
1/3AA |
Z solder tab |
8g |
No |
Yes |
Non-standard battery (rechargeable) |
Beltrona BELNIMHAA1500HBG AA 1500mAh NiMH Rechargeable Battery Z-Tabs |
08-5783
|
|
Back order - 41 availableBack-order availability date - 22/11/2026
|
2+ £3.12
Price per unit Ex VAT
|
1500mAh |
NiMH |
1V |
1 |
14.5mm |
AA |
(Ø x H) 14.5 mm x 49 mm |
|
4500mA |
49mm |
|
750mA |
+50°C |
-20°C |
AA1500 |
Z solder tab |
25g |
No |
Yes |
Non-standard battery (rechargeable) |
Beltrona BELNIMHD9000HBG D9000 Rechargeable NiMH Battery 1.2V 9000mAh |
08-5784
|
|
Back order - 26 availableBack-order availability date - 22/11/2026
|
1+ £12.22
| 1+ |
£12.22 |
| 10+ |
£11.09 |
| 50+ |
£10.76 |
Price per unit Ex VAT
|
9000mAh |
NiMH |
1V |
1 |
32.5mm |
D |
(Ø x H) 32.5 mm x 61 mm |
|
30A |
61mm |
|
1800mA |
+50°C |
-20°C |
D9000 |
Z solder tab |
156g |
No |
Yes |
Non-standard battery (rechargeable) |
Beltrona BELNIMHSC2400HBG SC2400 Rechargeable Battery NiMH 1.2V 2400mAh |
08-5785
|
|
|
1+ £4.76
Price per unit Ex VAT
|
2400mAh |
NiMH |
1V |
1 |
23mm |
Sub-C |
(Ø x H) 23 mm x 44 mm |
|
12A |
44mm |
|
480mA |
+50°C |
-20°C |
SC2400 |
Z solder tab |
45g |
No |
Yes |
Non-standard battery (rechargeable) |
Beltrona BELNIMHSC3000HBG SC3000 Battery 1.2V 3000mAh NiMH Z-Solder Tab |
08-5786
|
|
Back order - 46 availableBack-order availability date - 22/11/2026
|
1+ £5.97
Price per unit Ex VAT
|
3000mAh |
NiMH |
1V |
1 |
23mm |
Sub-C |
(Ø x H) 23 mm x 44 mm |
|
15A |
44mm |
|
600mA |
+50°C |
-20°C |
SC3000 |
Z solder tab |
54g |
No |
Yes |
Non-standard battery (rechargeable) |
Beltrona BELNIMHSC4000HBG SC4000 Rechargeable Battery 1.2V 4000mAh NiMH |
08-5787
|
|
Back order - 73 availableBack-order availability date - 22/11/2026
|
1+ £8.49
Price per unit Ex VAT
|
4000mAh |
NiMH |
1V |
1 |
23mm |
Sub-C |
(Ø x H) 23 mm x 44 mm |
|
8A |
44mm |
|
800mA |
+50°C |
-20°C |
SC4000 |
Z solder tab |
63g |
No |
Yes |
Non-standard battery (rechargeable) |
Beltrona BELRTUAAZ RTUAAZ Battery Rechargeable NiMH AA 1.2V 2200mAh Z Tabs |
08-5791
|
|
Back order - 67 availableBack-order availability date - 22/11/2026
|
1+ £4.34
Price per unit Ex VAT
|
2200mAh |
NiMH |
1V |
1 |
14.5mm |
AA |
(Ø x H) 14.5 mm x 49 mm |
|
4400mA |
49mm |
|
1100mA |
+50°C |
-20°C |
RTUAAZ |
Z solder tab |
29g |
No |
Yes |
Non-standard battery (rechargeable) |
Beltrona EIZIFR14500HBG Rechargeable LiFePO4 Battery 3.2V 600mAh |
08-5794
|
|
Back order - 23 availableBack-order availability date - 22/11/2026
|
1+ £9.60
Price per unit Ex VAT
|
600mAh |
LiFePO4 |
2V |
1 |
14.2mm |
14500 |
(Ø x H) 14.2 mm x 50.3 mm |
|
3A |
50.3mm |
3.65V |
1000mA |
+60°C |
-10°C |
FR14500HBG |
Z solder tab |
20.8g |
No |
Yes |
Non-standard battery (rechargeable) |
Beltrona ESO901004 18650XH2.54 Rechargeable LiFePO4 Battery 3.2V 1500mAh |
08-5795
|
|
Back order - 158 availableBack-order availability date - 22/11/2026
|
1+ £9.44
Price per unit Ex VAT
|
1500mAh |
LiFePO4 |
2.5V |
1 |
18.6mm |
18650 |
(Ø x H) 18.6 mm x 68.3 mm |
0.3A |
3A |
68.3mm |
3.65V |
1000mA |
+60°C |
-10°C |
18650XH2.54 |
Plug |
|
No |
Yes |
Non-standard battery (rechargeable) |