Beltrona BELNIMH1/3AAHBG Battery NiMH 1.2V 300mAh Z Tab Rechargeable

MPN
BELNIMH1/3AAHBG
Brand
Beltrona
EAN-13
4064161249964
Order Code
08-5781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 74 availableBack-order availability date - 12/10/2026

Beltrona's BELNIMH1/3AAHBG is a non-standard, rechargeable nickel-metal hydride battery with a capacity of 300 mAh and a voltage of 1.2 V, featuring a 1/3 AA size and Z solder tabs for easy connections. Designed for industrial applications and built-in battery solutions, this compact power source is suitable for specialised electronic devices. Its non-standard configuration makes it ideal for bespoke or niche applications where conventional batteries do not fit.
Capacity 300mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 14.5mm
Battery Size 1/3 AA
Dim (Ø x H) 14.5 mm x 17 mm
Discharge current (max.) 900mA
Height 17mm
Integrated surge protection No
Max. charging current 60mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1/3AA
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 8g

Reviews

Be the first to submit a review

Trustpilot