Beltrona BELNIMHAA1500HBG AA 1500mAh NiMH Rechargeable Battery Z-Tabs

MPN
BELNIMHAA1500HBG
Brand
Beltrona
EAN-13
4064161249995
Order Code
08-5783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 52 availableBack-order availability date - 12/10/2026

The Beltrona AA1500 is a non-standard rechargeable battery with a capacity of 1500 mAh and operates at 1.2 V. It features a Z solder tab, making it suitable for industrial applications and devices requiring built-in power sources. This NiMH battery is ideal for custom electronic projects and specialised equipment where non-standard sizes are required.
Capacity 1500mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 14.5mm
Battery Size AA
Dim (Ø x H) 14.5 mm x 49 mm
Discharge current (max.) 4500mA
Height 49mm
Integrated surge protection No
Max. charging current 750mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute AA1500
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 25g

Reviews

Be the first to submit a review

Trustpilot