Beltrona EIZIFR14500HBG Rechargeable LiFePO4 Battery 3.2V 600mAh

MPN
EIZIFR14500HBG
Brand
Beltrona
EAN-13
4053199920082
Order Code
08-5794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 12/10/2026

Beltrona manufactures the FR14500HBG Non-standard rechargeable battery featuring a 3.2 V LiFePO4 chemistry with a capacity of 600 mAh and Z solder tabs. This industrial rechargeable battery is designed for built-in applications where a standard battery size is not suitable. Typical uses include powering custom electrical devices that require reliable and long-lasting energy sources.
Capacity 600mAh
Chemistry LiFePO4
Pack Size 1
Voltage 2V
(Ø) 14.2mm
Battery Size 14500
Dim (Ø x H) 14.2 mm x 50.3 mm
Discharge current (max.) 3A
Height 50.3mm
Integrated surge protection No
Max. charge voltage 3.65V
Max. charging current 1000mA
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute FR14500HBG
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 20.8g

Reviews

Be the first to submit a review

Trustpilot