Beltrona BELRTUAAZ RTUAAZ Battery Rechargeable NiMH AA 1.2V 2200mAh Z Tabs

MPN
BELRTUAAZ
Brand
Beltrona
EAN-13
4064161249872
Order Code
08-5791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 12/10/2026

Beltrona's non-standard rechargeable battery, model RTUAAZ, features a 1.2 V NiMH construction with a capacity of 2200 mAh. Its design includes solder tabs, making it ideal for integration into custom or industrial rechargeable applications. This built-in battery is well-suited for devices requiring reliable, long-term energy solutions.
Capacity 2200mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 14.5mm
Battery Size AA
Dim (Ø x H) 14.5 mm x 49 mm
Discharge current (max.) 4400mA
Height 49mm
Integrated surge protection No
Max. charging current 1100mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute RTUAAZ
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 29g

Reviews

Be the first to submit a review

Trustpilot