Beltrona ESO901004 18650XH2.54 Rechargeable LiFePO4 Battery 3.2V 1500mAh

MPN
ESO901004
Brand
Beltrona
EAN-13
4053199924875
Order Code
08-5795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 158 availableBack-order availability date - 22/11/2026

The Beltrona 18650XH2.54 is a non-standard, rechargeable battery with a capacity of 1500 mAh and a voltage of 3.2 V, utilising LiFePO4 chemistry. Manufactured by Beltrona, this industrial rechargeable is typically used as a spare battery in esotec applications, where a built-in power source is required. Its unique dimensions make it suitable for specific devices in need of a reliable and long-lasting energy solution.
Capacity 1500mAh
Chemistry LiFePO4
Pack Size 1
Voltage 2.5V
(Ø) 18.6mm
Battery Size 18650
Continuous discharge 0.3A
Dim (Ø x H) 18.6 mm x 68.3 mm
Discharge current (max.) 3A
Height 68.3mm
Integrated surge protection No
Max. charge voltage 3.65V
Max. charging current 1000mA
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute 18650XH2.54
Rechargeable Yes
Special-purpose battery features Plug
Type Non-standard battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot