Beltrona BELNIMHSC3000HBG SC3000 Battery 1.2V 3000mAh NiMH Z-Solder Tab

MPN
BELNIMHSC3000HBG
Brand
Beltrona
EAN-13
4064161249926
Order Code
08-5786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/10/2026

Beltrona manufactures the SC3000, a non-standard rechargeable battery featuring a Sub-C size with a Z solder tab, NiMH composition, and 1.2 V capacity at 3000 mAh. This industrial rechargeable battery is designed for use in specialised equipment requiring built-in power solutions. Typical applications include devices that demand reliable, high-capacity power sources beyond standard consumer sizes.
Capacity 3000mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 23mm
Battery Size Sub-C
Dim (Ø x H) 23 mm x 44 mm
Discharge current (max.) 15A
Height 44mm
Integrated surge protection No
Max. charging current 600mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute SC3000
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 54g

Reviews

Be the first to submit a review

Trustpilot