Beltrona BELNIMHSC4000HBG SC4000 Rechargeable Battery 1.2V 4000mAh NiMH

MPN
BELNIMHSC4000HBG
Brand
Beltrona
EAN-13
4064161249919
Order Code
08-5787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 12/10/2026

The Beltrona SC4000 is a non-standard rechargeable battery with a Sub-C Z solder tab design, offering a capacity of 4000 mAh at 1.2 V. This industrial rechargeable battery is ideal for applications requiring built-in battery solutions. Typical uses include powering various electronic devices that require robust and reliable energy sources.
Capacity 4000mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 23mm
Battery Size Sub-C
Dim (Ø x H) 23 mm x 44 mm
Discharge current (max.) 8A
Height 44mm
Integrated surge protection No
Max. charging current 800mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute SC4000
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 63g

Reviews

Be the first to submit a review

Trustpilot