Beltrona BELNIMHD9000HBG D9000 Rechargeable NiMH Battery 1.2V 9000mAh

MPN
BELNIMHD9000HBG
Brand
Beltrona
EAN-13
4064161249940
Order Code
08-5784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £13.97 £12.22
10+ £11.09
50+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 22/11/2026

Beltrona's non-standard rechargeable battery, model D9000, offers a 1.2 V output and a capacity of 9000 mAh. It is designed for industrial applications requiring a built-in power source. Typically used in specialised electronic devices, it features solder tabs for easy integration.
Capacity 9000mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 32.5mm
Battery Size D
Dim (Ø x H) 32.5 mm x 61 mm
Discharge current (max.) 30A
Height 61mm
Integrated surge protection No
Max. charging current 1800mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute D9000
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 156g

Reviews

Be the first to submit a review

Trustpilot