Beltrona BELLIIONAA800 Li-ion Rechargeable Battery 14500 3.7V 800mAh

MPN
BELLIIONAA800
Brand
Beltrona
EAN-13
4064161249971
Order Code
08-5780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 108 availableBack-order availability date - 12/10/2026

The Beltrona BELLIIONAA800 is a non-standard rechargeable battery featuring a 14500 Li-ion design with a capacity of 800 mAh and a voltage of 3.7 V. As an industrial rechargeable, it is ideal for applications requiring reliable power in compact spaces. Typical uses include powering portable electronic devices or as a built-in battery for specialised equipment.
Capacity 800mAh
Chemistry Li-ion
Voltage 2.75V
(Ø) 14mm
Battery Size 14500
Dim (Ø x H) 14 mm x 49.8 mm
Discharge current (max.) 2A
Height 49.8mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 1000mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LIIONAA800
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 18g

Reviews

Be the first to submit a review

Trustpilot