Beltrona BELNIMHSC2400HBG SC2400 Rechargeable Battery NiMH 1.2V 2400mAh

MPN
BELNIMHSC2400HBG
Brand
Beltrona
EAN-13
4064161249933
Order Code
08-5785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/08/2026

Beltrona manufactures the SC2400 Non-standard battery, a rechargeable Sub-C cell with a Z solder tab, providing 1.2 V and 2400 mAh. This industrial rechargeable battery is suitable for applications requiring a non-standard built-in power source. Ideal for specialised electronic devices, it ensures reliable and durable energy supply.
Battery Size Sub-C
Capacity 2400mAh
Chemistry NiMH
Pack Size 1
Voltage 1V
(Ø) 23mm
Dim (Ø x H) 23 mm x 44 mm
Discharge current (max.) 12A
Height 44mm
Integrated surge protection No
Max. charging current 480mA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute SC2400
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 45g

Reviews

Be the first to submit a review

Trustpilot