Belden 11824-1 Sensor/Actuator Connector M12 Plug, 1.50m, 4 Pins |
11-4363
|
|
|
1+ £18.62
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
1.5m |
0.34mm² |
|
IP67/IP69K |
CuZn |
+80°C |
-25°C |
RST 4-RKT 4-225/1,5m |
|
|
Sensor connector |
Screw-on |
M12 |
Belden 11826-1 Sensor/Actuator Connector M12 Plug 5m 4 Pins |
11-4364
|
|
Despatched within 4 working days - 2 in stock
|
1+ £22.47
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
5m |
0.34mm² |
|
IP67/IP69K |
CuZn |
+80°C |
-25°C |
RST 4-RKT 4-225/5m |
|
|
Sensor connector |
Screw-on |
M12 |
Belden 11867-1 Sensor/Actuator Connector M12 Plug, 4 Pins, 0.60m, LED Display |
11-4365
|
|
Despatched within 4 working days - 1 in stock
|
1+ £18.90
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
0.6m |
0.34mm² |
|
IP67 |
CuSn |
+80°C |
-25°C |
RST 4-RKWT/LED P 4-225/0,6m |
|
|
Sensor connector |
Screw-on |
M12 |
Belden 29497-1 Sensor/Actuator Connector M12 Plug & Socket, 5 Pins, 0.6m |
11-4381
|
|
|
1+ £20.35
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
0.6m |
|
|
IP67 |
CuZn |
+80°C |
-25°C |
RST 5-RKWT 5-228/0,6m |
|
|
Sensor connector |
Screw-on |
M12 |
Belden 29633-1 Sensor/Actuator Connector M12 Plug & Socket, 3m, 5 Pins |
11-4384
|
|
Despatched within 4 working days - 5 in stock
|
1+ £20.39
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
3m |
|
|
IP67 |
CuZn |
+80°C |
-25°C |
RST 5-RKWT 5-228/3m |
|
|
Sensor connector |
Screw-on |
M12 |
Belden 34615-1 Sensor/Actuator Connector M12 Plug, 5 Pins, 1.50m Cable |
11-4388
|
|
Despatched within 4 working days - 7 in stock
|
1+ £18.44
| 1+ |
£18.44 |
| 10+ |
£16.91 |
| 100+ |
£16.76 |
Price per unit Ex VAT
|
M12 |
M12 |
Orange |
1.5m |
|
|
IP67 |
CuZn |
+80°C |
-25°C |
RST 5-RKWT 5-228/1,5m |
|
|
Sensor connector |
Screw-on |
M12 |
Belden 38689-1 Sensor/Actuator Connector M12 Plug Straight 1.50m 3 Pins |
11-4389
|
|
|
1+ £13.52
Price per unit Ex VAT
|
M8 |
M8 |
Orange |
1.5m |
0.34mm² |
|
IP67/IP69K |
CuZn |
+80°C |
-25°C |
RST 3-RKMV 3-224/1,5m |
|
|
Sensor connector |
Screw-on |
M12 |
Belden 43772-1 Sensor/Actuator Connector M12 Plug 4 Pins 30cm |
11-4394
|
|
|
1+ £14.68
Price per unit Ex VAT
|
M12 |
M12 |
Black |
0.3m |
0.34mm² |
|
IP67 |
CuSn |
+80°C |
-25°C |
RST 4-RKWT 4-225/0,3m |
|
|
Sensor connector |
Screw-on |
M12 |
Belden 43776-1 Sensor/Actuator Connector M12 Plug, 2m, 4-Pin, IEC Standard |
11-4397
|
|
Despatched within 4 working days - 10 in stock
|
1+ £14.74
Price per unit Ex VAT
|
M12 |
M12 |
Black |
2m |
0.34mm² |
|
IP67 |
CuSn |
+80°C |
-25°C |
RST 4-RKWT 4-225/2m |
|
|
Sensor connector |
Screw-on |
M12 |
Belden 934703004-1 Sensor/Actuator Connector M12 Angled 2.00m 4 Pin |
11-4406
|
|
Despatched within 4 working days - 62 in stock
|
1+ £12.22
| 1+ |
£12.22 |
| 10+ |
£11.09 |
| 100+ |
£10.76 |
Price per unit Ex VAT
|
M12 |
Open cable ends |
Black |
2m |
|
Open end cable |
IP69/IP69K |
TPU |
+90°C |
-40°C |
RKWTS 4-182/2m |
4A |
240V |
Sensor connector |
Screw-on |
M12 |
Belden 934735014-1 Sensor/Actuator Connector M12 Plug 5m 5-Pin Stainless |
11-4423
|
|
|
1+ £17.17
Price per unit Ex VAT
|
M12 |
Open cable ends |
Orange |
5m |
0.25mm² |
Open end cable |
IP69/IP69K |
TPE |
+90°C |
-40°C |
WRST 5-522/5m |
4A |
250V |
Sensor connector |
Screw-on |
M12 |