Belden 934703004-1 Sensor/Actuator Connector M12 Angled 2.00m 4 Pin

MPN
934703004-1
Brand
Belden
EAN-13
2050002444157
Order Code
11-4406
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.88 £12.22
10+ £11.09
100+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Belden 934703004-1 is a pre-fabricated sensor/actuator connector featuring an M12 socket with a right angle and a 2.00 m cable length. It has 4 pins and is typically used in industrial automation for connecting sensors and actuators. Belden offers this connector for robust and reliable connectivity in demanding environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor connector
Connection Open end cable
IP Rating IP69/IP69K
Material TPU
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKWTS 4-182/2m
Nominal Current 4A
Nominal Voltage 240V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot