Belden 934735014-1 Sensor/Actuator Connector M12 Plug 5m 5-Pin Stainless

Belden 934735014-1 Sensor/Actuator Connector M12 Plug 5m 5-Pin Stainless

MPN
934735014-1
Brand
Belden
EAN-13
4064161266633
Order Code
11-4423
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


The Belden 934735014-1 is a pre-fabricated sensor/actuator connector with a straight M12 plug. It features a 5.00 m cable and 5-pin configuration. Typically used in industrial automation systems, it offers reliable connectivity for sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Orange
Length 5m
Type Sensor connector
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP69/IP69K
Material TPE
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute WRST 5-522/5m
Nominal Current 4A
Nominal Voltage 250V
Seal Type Screw-on
Thread Type M12

Trustpilot