Belden 11824-1 Sensor/Actuator Connector M12 Plug, 1.50m, 4 Pins

Belden 11824-1 Sensor/Actuator Connector M12 Plug, 1.50m, 4 Pins

MPN
11824-1
Brand
Belden
EAN-13
4064161267876
Order Code
11-4363
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


The Belden 11824-1 is a prefabricated sensor/actuator connector featuring an M12 plug and a straight socket, with a cable length of 1.50 meters. It includes four pins, making it suitable for various industrial automation applications requiring reliable connectivity. Manufactured by Belden, this connector is ideal for use in environments that demand durable and efficient signal transmission.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 1.5m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKT 4-225/1,5m
Seal Type Screw-on
Thread Type M12

Trustpilot