Belden 29633-1 Sensor/Actuator Connector M12 Plug & Socket, 3m, 5 Pins

MPN
29633-1
Brand
Belden
EAN-13
2050003607377
Order Code
11-4384
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £23.99 £20.39
10+ £19.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Belden manufactures the 29633-1 sensor/actuator connector with an M12 plug, straight socket, and right angle design. It features 5 pins and a cable length of 3.00 meters. The connector is typically used for connecting sensors and actuators in industrial automation applications.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 3m
Type Sensor connector
IP Rating IP67
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 5-RKWT 5-228/3m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot