Belden 34615-1 Sensor/Actuator Connector M12 Plug, 5 Pins, 1.50m Cable

MPN
34615-1
Brand
Belden
EAN-13
4064161267944
Order Code
11-4388
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £21.69 £18.44
10+ £16.91
100+ £16.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Belden manufactures the 34615-1 sensor/actuator connector, featuring an M12 plug, straight, and a right-angle socket. This prefabricated connector includes five pins and measures 1.50 metres in length. It is commonly used in automation and industrial applications for reliable sensor and actuator connectivity.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 1.5m
Type Sensor connector
IP Rating IP67
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 5-RKWT 5-228/1,5m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot