Belden 38689-1 Sensor/Actuator Connector M12 Plug Straight 1.50m 3 Pins

Belden 38689-1 Sensor/Actuator Connector M12 Plug Straight 1.50m 3 Pins

MPN
38689-1
Brand
Belden
EAN-13
4064161267913
Order Code
11-4389
Country of Origin
Czech Republic
View Full Product Range (11)

Discontinued


Belden is the manufacturer of the 38689-1 sensor/actuator connector, noted for its straight M12 plug and socket design. The connector has three pins and features a pre-fabricated 1.50 meter cable. It is typically used in industrial automation for connecting sensors and actuators securely.
Connector 1 M8
Connector 2 M8
Colour Orange
Length 1.5m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 3-RKMV 3-224/1,5m
Seal Type Screw-on
Thread Type M12

Trustpilot