Belden 29497-1 Sensor/Actuator Connector M12 Plug & Socket, 5 Pins, 0.6m

Belden 29497-1 Sensor/Actuator Connector M12 Plug & Socket, 5 Pins, 0.6m

Order Code:

11-4381

Brand: Belden MPN: 29497-1 EAN-13: 4064161267937

Discontinued


Belden manufactures the 29497-1 sensor/actuator connector, featuring a straight M12 plug and a right-angle socket with five pins. The connector is pre-fabricated and has a length of 0.60 metres, making it suitable for compact installation spaces. This connector is commonly used in industrial automation applications for reliable data and signal transmission.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 0.6m
Type Sensor connector
Material CuZn
Max. temperature +80°C
Min. temperature -25°C
Misc Attribute RST 5-RKWT 5-228/0,6M
Seal type Screw-on
Thread Type M12

Trustpilot