Belden 11826-1 Sensor/Actuator Connector M12 Plug 5m 4 Pins

MPN
11826-1
Brand
Belden
EAN-13
2050003607056
Order Code
11-4364
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Belden 11826-1 sensor/actuator connector is a pre-fabricated M12 plug and socket assembly with a 5.00 m cable length and 4 pins. Manufactured by Belden, this straight plug and socket connector ensure reliable connections for industrial automation applications. It is ideal for use in environments where robust and secure electrical connections are required.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 5m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69K
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKT 4-225/5m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot