Belden 43776-1 Sensor/Actuator Connector M12 Plug, 2m, 4-Pin, IEC Standard

MPN
43776-1
Brand
Belden
EAN-13
4064161267920
Order Code
11-4397
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.34 £14.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Belden manufactures the 43776-1 sensor/actuator connector, featuring an M12 plug in a straight orientation and a right-angle socket. This connector has four pins and a 2.00 metre length, ideal for industrial automation systems. It is typically used in sensor or actuator applications requiring reliable connections.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKWT 4-225/2m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot