Belden 43772-1 Sensor/Actuator Connector M12 Plug 4 Pins 30cm

MPN
43772-1
Brand
Belden
EAN-13
2050003607254
Order Code
11-4394
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Belden manufactures the 43772-1 sensor/actuator connector, featuring a straight M12 plug and a right-angle socket. It is pre-fabricated with a length of 30.00 cm and includes 4 pins. Typically used in automation and robotics, it ensures reliable connection of sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.3m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKWT 4-225/0,3m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot