Belden 11867-1 Sensor/Actuator Connector M12 Plug, 4 Pins, 0.60m, LED Display

MPN
11867-1
Brand
Belden
EAN-13
4064161268002
Order Code
11-4365
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.23 £18.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Belden 11867-1 sensor/actuator connector features a straight M12 plug and a right-angle socket with four pins. Measuring 0.60 metres in length, it is suited for pre-fabricated applications. This connector is typically used in industrial automation systems for reliable signal and power transmission.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 0.6m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKWT/LED P 4-225/0,6m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot