Bahco 900T-030-100 Allen Wrench T-handle Comfort Steel 3mm 1pc |
01-4363
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.90
Price per unit Ex VAT
|
(L x W) 150 mm x 96 mm |
|
85mm |
|
50mm |
|
150mm |
|
3mm |
0.05kg |
96mm |
Allen wrench |
Bahco 900T-040-150 Allen Wrench 4mm T-handle Chrome Burnished Tip |
01-4364
|
|
Despatched within 4 working days - 2 in stock
|
1+ £9.98
Price per unit Ex VAT
|
(L x W) 188 mm x 96 mm |
|
85mm |
|
50mm |
|
188mm |
|
4mm |
0.062kg |
96mm |
Allen wrench |
Bahco 900T-050-150 Series Allen Wrench 5mm T-Handle High Comfort |
01-4365
|
|
Despatched within 4 working days - 6 in stock
|
1+ £10.45
Price per unit Ex VAT
|
(L x W) 195 mm x 117 mm |
|
105mm |
|
60mm |
|
195mm |
|
5mm |
0.09kg |
117mm |
Allen wrench |
Bahco 900T-060-200 Allen Wrench 6mm T-Handle High Comfort Chrome-plated |
01-4366
|
|
Despatched within 4 working days - 5 in stock
|
1+ £13.24
Price per unit Ex VAT
|
(L x W) 245 mm x 117 mm |
|
105mm |
|
60mm |
|
245mm |
|
6mm |
0.12kg |
117mm |
Allen wrench |
Bahco 900T-080-200 Allen Wrench 8mm T-handle Steel Blade Chrome-Plated |
01-4367
|
|
Despatched within 4 working days - 4 in stock
|
1+ £13.65
Price per unit Ex VAT
|
(L x W) 245 mm x 120 mm |
|
105mm |
|
60mm |
|
245mm |
|
8mm |
0.17kg |
120mm |
Allen wrench |
Bahco BE1TH-S6 Allen Wrench Set Durable Ergonomic Workshop Tools |
01-4392
|
|
Despatched same day - 13 in stockFurther 77 despatched in 4 working days
|
1+ £48.88
Price per unit Ex VAT
|
|
Hexagonal |
|
Allen |
|
Workshop |
|
T-grip |
|
510g |
|
Allen wrench |
Bahco BE-8702 Allen Wrench ERGO 2mm Ball Head Comfort Grip Chrome Finish |
01-4438
|
|
Available to back orderBack order, lead time 11 days
|
1+ £5.20
Price per unit Ex VAT
|
(L x W) 222 mm x 60 mm |
|
122mm |
|
20mm |
|
222mm |
|
2mm |
0.022kg |
60mm |
Allen wrench |
Bahco BE-8703 Allen Wrench 3mm ERGO Ball Head 3-Component Grip |
01-4439
|
|
Despatched within 4 working days - 14 in stock
|
1+ £7.97
Price per unit Ex VAT
|
(L x W) 222 mm x 60 mm |
|
122mm |
|
20mm |
|
222mm |
|
3mm |
0.035kg |
60mm |
Allen wrench |
Bahco BE-8704 ERGO Allen Wrench 4mm Screwdriver Ball Head 3-Comp Grip |
01-4440
|
|
Despatched within 4 working days - 7 in stock
|
1+ £9.27
Price per unit Ex VAT
|
(L x W) 222 mm x 90 mm |
|
122mm |
|
27mm |
|
222mm |
|
4mm |
0.07kg |
90mm |
Allen wrench |
Bahco BE-8705 Ergo Allen Wrench 5mm Ball Head 3-Component Grip |
01-4441
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.79
Price per unit Ex VAT
|
(L x W) 222 mm x 105 mm |
|
122mm |
|
36mm |
|
222mm |
|
5mm |
0.1kg |
105mm |
Allen wrench |
Bahco BE-8706 ERGO Allen Wrench 6mm Ball Head 3-Component Grip |
01-4442
|
|
Despatched within 4 working days - 3 in stock
|
1+ £11.70
Price per unit Ex VAT
|
(L x W) 247 mm x 105 mm |
|
122mm |
|
36mm |
|
247mm |
|
6mm |
0.13kg |
105mm |
Allen wrench |
Bahco BE-8725 Ergo Allen Wrench 2.5mm Ball Head Chrome-Plated Burnished Tip |
01-4443
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.27
Price per unit Ex VAT
|
(L x W) 222 mm x 60 mm |
|
122mm |
|
20mm |
|
222mm |
|
2.5mm |
0.022kg |
60mm |
Allen wrench |