Bahco 900T-080-200 Allen Wrench 8mm T-handle Steel Blade Chrome-Plated

MPN
900T-080-200
Brand
Bahco
EAN-13
7314153018168
Order Code
01-4367
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bahco manufactures the 8 mm 900T-080-200 Allen wrench, designed for precision with a hexagonal socket. Known for its durability, this tool is ideal for tasks involving hex socket screws. Widely used in furniture assembly and machinery maintenance, it ensures secure fittings.
Type Allen wrench
Dim (L x W) 245 mm x 120 mm
Handle Length 105mm
Handle Ø 60mm
Length 245mm
Spanner size 8mm
Weight 0.17kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot