Bahco BE-8702 Allen Wrench ERGO 2mm Ball Head Comfort Grip Chrome Finish

MPN
BE-8702
Brand
Bahco
EAN-13
7314151838768
Order Code
01-4438
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bahco manufactures the BE-8702 Allen wrench with a 2 mm hex socket. This tool is typically used for tightening or loosening hexagonal bolts and screws. It is favoured for its precise fit and durability in mechanical and assembly applications.
Type Allen wrench
Dim (L x W) 222 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Length 222mm
Spanner size 2mm
Weight 0.022kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot