Bahco BE-8725 Ergo Allen Wrench 2.5mm Ball Head Chrome-Plated Burnished Tip

MPN
BE-8725
Brand
Bahco
EAN-13
7314151838775
Order Code
01-4443
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bahco BE-8725 Allen wrench features a 2.5 mm metric size, suitable for precise applications. Manufactured by Bahco, this hex socket screwdriver is ideal for tightening or loosening hexagonal screws in mechanical and furniture assembly tasks. The tool is a reliable choice for both professional and DIY projects.
Type Allen wrench
Dim (L x W) 222 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Length 222mm
Spanner size 2.5mm
Weight 0.022kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot