Bahco BE-8704 ERGO Allen Wrench 4mm Screwdriver Ball Head 3-Comp Grip

MPN
BE-8704
Brand
Bahco
EAN-13
7314150027668
Order Code
01-4440
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bahco manufactures the BE-8704 Allen wrench, a 4 mm hex socket screwdriver. It is designed for precise adjustments in mechanical and furniture applications. This durable tool is ideal for fastening and unfastening hexagonal socket screws.
Type Allen wrench
Dim (L x W) 222 mm x 90 mm
Handle Length 122mm
Handle Ø 27mm
Length 222mm
Spanner size 4mm
Weight 0.07kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot