Bahco 900T-030-100 Allen Wrench T-handle Comfort Steel 3mm 1pc

MPN
900T-030-100
Brand
Bahco
EAN-13
7314153018120
Order Code
01-4363
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco Allen wrench 900T-030-100 is a 3 mm hex socket key, suitable for precision tasks. Made by Bahco, it is designed for durability and ease of use in turning hex-head fasteners. Ideal for both professional and DIY applications, this tool ensures secure fastening and adjustment.
Type Allen wrench
Dim (L x W) 150 mm x 96 mm
Handle Length 85mm
Handle Ø 50mm
Length 150mm
Spanner size 3mm
Weight 0.05kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot