Bahco BE-8705 Ergo Allen Wrench 5mm Ball Head 3-Component Grip

MPN
BE-8705
Brand
Bahco
EAN-13
7314150027675
Order Code
01-4441
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bahco's BE-8705 Allen wrench features a 5 mm hex socket size, ideal for precise adjustments. This tool is commonly used for fastening in furniture assembly and various mechanical applications. Its durable design ensures reliability in both professional and home settings.
Type Allen wrench
Dim (L x W) 222 mm x 105 mm
Handle Length 122mm
Handle Ø 36mm
Length 222mm
Spanner size 5mm
Weight 0.1kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot