Bahco 900T-050-150 Series Allen Wrench 5mm T-Handle High Comfort

MPN
900T-050-150
Brand
Bahco
EAN-13
7314153018144
Order Code
01-4365
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.29 £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bahco manufactures the 900T-050-150 Allen wrench with a spanner size of 5 mm. This hex socket screwdriver is ideal for precise tasks requiring an allen key for assembly or disassembly. It is typically used in furniture assembly, bicycle maintenance, and machinery repairs.
Type Allen wrench
Dim (L x W) 195 mm x 117 mm
Handle Length 105mm
Handle Ø 60mm
Length 195mm
Spanner size 5mm
Weight 0.09kg
Width 117mm

Reviews

Be the first to submit a review

Trustpilot