Bahco 900T-040-150 Allen Wrench 4mm T-handle Chrome Burnished Tip

MPN
900T-040-150
Brand
Bahco
EAN-13
7314153018137
Order Code
01-4364
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.74 £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bahco manufactures the 4 mm allen wrench, model number 900T-040-150, noted for its precision and durability. This hex socket key is ideal for tightening or loosening bolts with a hexagonal socket. It is commonly used in furniture assembly and bicycle maintenance.
Type Allen wrench
Dim (L x W) 188 mm x 96 mm
Handle Length 85mm
Handle Ø 50mm
Length 188mm
Spanner size 4mm
Weight 0.062kg
Width 96mm

Reviews

Be the first to submit a review

Trustpilot