Bahco BE-8706 ERGO Allen Wrench 6mm Ball Head 3-Component Grip

MPN
BE-8706
Brand
Bahco
EAN-13
7314150027682
Order Code
01-4442
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco manufactures the Bahco BE-8706 Allen wrench, which features a 6 mm hexagonal socket. This durable tool is ideal for tightening or loosening hex socket screws and is frequently used in furniture assembly and mechanical tasks. The wrench’s compact design and precise fit make it a reliable choice for professionals and DIY enthusiasts alike.
Type Allen wrench
Dim (L x W) 247 mm x 105 mm
Handle Length 122mm
Handle Ø 36mm
Length 247mm
Spanner size 6mm
Weight 0.13kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot