Bahco BE-8703 Allen Wrench 3mm ERGO Ball Head 3-Component Grip

MPN
BE-8703
Brand
Bahco
EAN-13
7314150027651
Order Code
01-4439
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Bahco BE-8703 Allen wrench is a 3 mm hex socket screwdriver ideal for precision tasks. Manufactured by Bahco, it features a durable design suitable for technical and mechanical applications. Commonly used in assembling furniture and tightening small screws, this tool ensures efficient performance.
Type Allen wrench
Dim (L x W) 222 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Length 222mm
Spanner size 3mm
Weight 0.035kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot