Workpro Wp201015 Universal Mini Pliers Set 5-Piece Steel Compact Design |
18-5402
|
|
Despatched within 4 working days - 45 in stock
|
1+ £18.15
Price per unit Ex VAT
|
5 |
|
|
Mini pliers set |
Universal |
|
No |
No |
Yes |
Workpro Wp231020 Universal Long Nose Pliers Chromium-Vanadium Steel 160mm |
18-5445
|
|
Despatched within 4 working days - 20 in stock
|
1+ £5.77
Price per unit Ex VAT
|
|
160mm |
Chromium-vanadium steel |
Long nose pliers |
Universal |
165g |
No |
No |
Yes |
Workpro Wp231021 Universal Long Nose Pliers Chromium-Vanadium Steel 200 mm |
18-5446
|
|
Despatched within 4 working days - 42 in stock
|
1+ £9.52
Price per unit Ex VAT
|
|
200mm |
Chromium-vanadium steel |
Long nose pliers |
Universal |
260g |
No |
No |
Yes |
Workpro Wp231024 Electrical & Precision Engineering Pliers 160 mm Combo |
18-5449
|
|
Despatched within 4 working days - 83 in stock
|
1+ £8.48
Price per unit Ex VAT
|
|
160mm |
Chromium-vanadium steel |
Comb pliers |
Electrical & precision engineering |
250g |
No |
No |
Yes |
Workpro Wp231025 Electrical Precision Pliers 180mm Combo Pliers |
18-5450
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £9.64
Price per unit Ex VAT
|
|
180mm |
Chromium-vanadium steel |
Comb pliers |
Electrical & precision engineering |
270g |
No |
No |
Yes |
Workpro Wp231026 Combo Pliers Electrical & Precision 200 mm |
18-5451
|
|
Despatched within 4 working days - 38 in stock
|
1+ £9.54
Price per unit Ex VAT
|
|
200mm |
Chromium-vanadium steel |
Comb pliers |
Electrical & precision engineering |
350g |
No |
No |
Yes |
Workpro Wp231077 Punch Pliers 2mm-4.5mm 230mm Multipurpose Hole Tool |
18-5459
|
|
Despatched within 4 working days - 24 in stock
|
1+ £11.21
Price per unit Ex VAT
|
1 |
230mm |
Carbon steel |
Punch pliers |
|
|
No |
No |
Yes |
Workpro Wp231095 Universal Mini Needle Nose Pliers Chromium-Vanadium Steel 110 |
18-5460
|
|
Despatched within 4 working days - 183 in stock
|
1+ £4.29
Price per unit Ex VAT
|
|
110mm |
Chromium-vanadium steel |
Mini needle nose pliers |
Universal |
|
No |
No |
Yes |
Workpro Wp231097 Universal Mini Straightening Pliers Steel 110mm Flat Round |
18-5462
|
|
Despatched within 4 working days - 291 in stock
|
1+ £4.56
Price per unit Ex VAT
|
|
110mm |
Chromium-vanadium steel |
Mini straightening pliers |
Universal |
|
No |
No |
Yes |
Workpro Wp231099 Universal Mini Needle Nose Pliers Steel 150 mm Flat Round Nose |
18-5464
|
|
Despatched within 4 working days - 70 in stock
|
1+ £4.29
Price per unit Ex VAT
|
|
150mm |
Chromium-vanadium steel |
Mini needle nose pliers |
Universal |
|
No |
No |
Yes |
Workpro Wp231125 Electrical Precision Engineering Comb Pliers 200 mm Length |
18-5465
|
|
Back order - 39 availableBack-order availability date - 20/12/2026
|
1+ £11.31
Price per unit Ex VAT
|
|
200mm |
Chromium-vanadium steel |
Comb pliers |
Electrical & precision engineering |
350kg |
No |
No |
Yes |