Workpro Wp231077 Punch Pliers 2mm-4.5mm 230mm Multipurpose Hole Tool

MPN
WP231077
Brand
WorkPro
EAN-13
6914280007755
Order Code
18-5459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.21
10+ £10.54
50+ £10.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

WorkPro WP231077 is a specialist tool designed for precision applications, known by its manufacturers part number 3323814. These punch pliers facilitate the creation of clean, accurate holes ranging from 2 mm to 4.5 mm in diameter, accommodating a variety of materials due to its robust design. The tool's overall length of 230 mm adds leverage, enhancing efficiency and control during use. Commonly employed in engineering and manufacturing environments, this multipurpose tool is ideal for tasks involving leather, fabric, and thin sheets of plastic or metal, making it a reliable choice for professionals requiring versatility in material manipulation.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Content 1
Length 230mm
Material Carbon steel
Product Type Punch pliers

Reviews

Be the first to submit a review

Trustpilot