Workpro Wp231095 Universal Mini Needle Nose Pliers Chromium-Vanadium Steel 110

MPN
WP231095
Brand
WorkPro
EAN-13
6914280019123
Order Code
18-5460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 187 in stock

WorkPro WP231095 are Universal Mini Needle Nose Pliers constructed from high-quality chromium-vanadium steel, measuring 110 mm in length. These robust pliers are designed for precision work in tight or confined spaces, providing engineers with the fine control required for tasks involving small components. Their durable composition ensures longevity and resistance to wear and tear, making them ideal for applications in electronic assembly, intricate repair work, and other detailed engineering projects where precision and reliability are paramount. The ergonomic design promotes comfortable handling, reducing operator fatigue during prolonged use.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 110mm
Material Chromium-vanadium steel
Product Type Mini needle nose pliers
Range of use Universal

Reviews

Be the first to submit a review

Trustpilot