Workpro Wp231024 Electrical & Precision Engineering Pliers 160 mm Combo

MPN
WP231024
Brand
WorkPro
EAN-13
6914280004266
Order Code
18-5449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.69
10+ £9.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

WorkPro WP231024 is designed as a robust tool for precise tasks in electrical and precision engineering. These 160 mm combination pliers are versatile and well-suited for gripping, twisting, and cutting wires or small components. Constructed from high-quality materials to ensure durability and reliability, they offer engineers the precision required for detailed work. Typical applications include circuit board work, fine assembly tasks, and maintenance of electrical systems, where control and finesse are paramount. The ergonomic handle design enhances user comfort during extended use, making it an essential tool for professionals demanding accuracy and efficiency in their work.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 160mm
Material Chromium-vanadium steel
Product Type Comb pliers
Range of use Electrical & precision engineering
Weight 250g

Reviews

Be the first to submit a review

Trustpilot