Workpro Wp231021 Universal Long Nose Pliers Chromium-Vanadium Steel 200 mm

MPN
WP231021
Brand
WorkPro
EAN-13
6914280004228
Order Code
18-5446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

WorkPro WP231021 are high-performance universal long nose pliers meticulously engineered from chromium-vanadium steel for enhanced durability and corrosion resistance, measuring 200 mm in length. These pliers feature precision-machined, tapered jaws designed for gripping, bending, and manipulating wire or small parts, making them an essential tool for electrical, mechanical, and general maintenance tasks. The ergonomic handle design ensures comfort and control, optimising user efficiency in professional and industrial environments. With a robust build, these pliers are suitable for a wide range of applications including circuit board assembly, jewellery making, and intricate repair work.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 200mm
Material Chromium-vanadium steel
Product Type Long nose pliers
Range of use Universal
Weight 260g

Reviews

Be the first to submit a review

Trustpilot