Workpro Wp231099 Universal Mini Needle Nose Pliers Steel 150 mm Flat Round Nose

MPN
WP231099
Brand
WorkPro
EAN-13
6914280019161
Order Code
18-5464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

WorkPro WP231099 is a precision-engineered tool composed of chromium-vanadium steel, with a total length of 150 mm, ideal for professionals requiring fine manipulation capabilities in confined spaces. This universal mini needle nose pliers model features flat round noses, catering to tasks requiring delicate gripping and precise adjustment. Its robust construction ensures durability and resilience under prolonged use, particularly in electrical, mechanical, and jewellery applications where intricate work is essential. This tool facilitates tasks such as bending, re-positioning, and cutting wire with accuracy, making it an indispensable addition to any engineer's toolkit.
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 150mm
Material Chromium-vanadium steel
Product Type Mini needle nose pliers
Range of use Universal

Reviews

Be the first to submit a review

Trustpilot